Image for 2SD1579-T-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1579-T-AZ

DigiKey Part Number
2156-2SD1579-T-AZ-ND
Manufacturer
Manufacturer Product Number
2SD1579-T-AZ
Description
TRANS NPN DARL 80V 1.5A
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 1.5 A 60MHz 1 W Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 1A, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Obsolete
Frequency - Transition
60MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1.5 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
3-SSIP
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1561,64032 €255,89 €
Unit Price without VAT:1,64032 €
Unit Price with VAT:1,95198 €