
2SD1472CTTR | |
|---|---|
DigiKey Part Number | 2156-2SD1472CTTR-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1472CTTR |
Description | TRANS NPN DARL 120V 1.5A UPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 1 W Surface Mount UPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 3V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package UPAK |
Vce Saturation (Max) @ Ib, Ic 2V @ 1.5mA, 1.5A |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 554 | 0,46262 € | 256,29 € |
| Unit Price without VAT: | 0,46262 € |
|---|---|
| Unit Price with VAT: | 0,55052 € |

