
2SD1436K-E | |
|---|---|
DigiKey Part Number | 2156-2SD1436K-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1436K-E |
Description | TRANS NPN DARL 120V 10A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 10 A 80 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 3V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |
| Bulk: | 332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,39934 € | 258,35 € |
| Unit Price without VAT: | 3,39934 € |
|---|---|
| Unit Price with VAT: | 4,04521 € |

