
2SD1312-AZ | |
|---|---|
DigiKey Part Number | 2156-2SD1312-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1312-AZ |
Description | SMALL SIGNAL BIPOLAR TRANSTR NPN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 120MHz 1 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 135 @ 200mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | - |
| Bulk: | 21013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,58521 € | 259,25 € |
| Unit Price without VAT: | 0,58521 € |
|---|---|
| Unit Price with VAT: | 0,69640 € |

