
2SD1111-AA | |
|---|---|
DigiKey Part Number | 2156-2SD1111-AA-600057-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SD1111-AA |
Description | TRANS NPN DARL 50V 0.7A 3-NP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 50 V 700 mA 200MHz 600 mW Through Hole 3-NP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 50mA, 2V |
Packaging Bulk | Power - Max 600 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 700 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 100µA, 100mA | Supplier Device Package 3-NP |
| Bulk: | 10500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,17134 € | 259,41 € |
| Unit Price without VAT: | 0,17134 € |
|---|---|
| Unit Price with VAT: | 0,20389 € |

