Image for 2SD1111-AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1111-AA

DigiKey Part Number
2156-2SD1111-AA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
2SD1111-AA
Description
TRANS NPN DARL 50V 0.7A 3-NP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 50 V 700 mA 200MHz 600 mW Through Hole 3-NP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
5000 @ 50mA, 2V
Power - Max
600 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
3-NP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:96000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,17212 €260,59 €
Unit Price without VAT:0,17212 €
Unit Price with VAT:0,20482 €