
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 900mA, 4.5A | |
Current - Collector Cutoff (Max) | 10mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PMLH |
| Bulk: | 88985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,15321 € | 258,32 € |
| Unit Price without VAT: | 1,15321 € |
|---|---|
| Unit Price with VAT: | 1,37232 € |

