Bipolar (BJT) Transistor NPN 50 V 2 A 420MHz 1 W Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC6043-AE

DigiKey Part Number
2156-2SC6043-AE-488-ND
Manufacturer
Manufacturer Product Number
2SC6043-AE
Description
TRANS NPN 50V 2A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 420MHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Frequency - Transition
420MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
2 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Supplier Device Package
TO-92 (TO-226)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.348
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8348
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0040,25497 €255,99 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €