
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3.5V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 2GHz | |
Gain | 9dB ~ 10.5dB | |
Power - Max | 120mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 15mA, 3V | |
Current - Collector (Ic) (Max) | 35mA | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | 3-SSFP |
| Bulk: | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10327 € | 268,19 € |
| Unit Price without VAT: | 0,10327 € |
|---|---|
| Unit Price with VAT: | 0,12289 € |

