
2SC5751-T2-A | |
|---|---|
DigiKey Part Number | 2156-2SC5751-T2-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5751-T2-A |
Description | RF TRANS NPN 6V 15GHZ SOT-343F |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 50mA 15GHz 205mW Surface Mount SOT-343F |
Datasheet | Datasheet |
Category | Gain 16dB |
Manufacturer Renesas Electronics Corporation | Power - Max 205mW |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 20mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 50mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 6V | Mounting Type Surface Mount |
Frequency - Transition 15GHz | Package / Case SOT-343F |
Noise Figure (dB Typ @ f) 1.7dB @ 2GHz | Supplier Device Package SOT-343F |
| Bulk: | 78000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 738 | 0,34846 € | 257,16 € |
| Unit Price without VAT: | 0,34846 € |
|---|---|
| Unit Price with VAT: | 0,41467 € |

