RF Transistor NPN 6V 50mA 15GHz 200mW Surface Mount SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5750-T1-A

DigiKey Part Number
2156-2SC5750-T1-A-RETR-ND
Manufacturer
Manufacturer Product Number
2SC5750-T1-A
Description
RF TRANS NPN 6V 15GHZ SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 6V 50mA 15GHz 200mW Surface Mount SOT-343
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
15dB
Manufacturer
Renesas Electronics Corporation
Power - Max
200mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 20mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
50mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
6V
Mounting Type
Surface Mount
Frequency - Transition
15GHz
Package / Case
SC-82A, SOT-343
Noise Figure (dB Typ @ f)
1.7dB @ 2GHz
Supplier Device Package
SOT-343
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:129000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6510,39095 €254,51 €
Unit Price without VAT:0,39095 €
Unit Price with VAT:0,46523 €