
2SC5617-T3-A | |
|---|---|
DigiKey Part Number | 2156-2SC5617-T3-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5617-T3-A |
Description | RF TRANS NPN 6V 12GHZ 3-MINI |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 30mA 12GHz 140mW Surface Mount 3-MINIMOLD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 12GHz | |
Noise Figure (dB Typ @ f) | 1.5dB @ 2GHz | |
Gain | 8.5dB | |
Power - Max | 140mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 10mA, 3V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | 3-MINIMOLD |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | 0,74873 € | 259,06 € |
| Unit Price without VAT: | 0,74873 € |
|---|---|
| Unit Price with VAT: | 0,89099 € |

