
2SC5594XP-TL-H | |
|---|---|
DigiKey Part Number | 2156-2SC5594XP-TL-H-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5594XP-TL-H |
Description | RF TRANS NPN 4.5V 24GHZ CMPAK-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 35mA 24GHz 100mW Surface Mount CMPAK-4 |
Datasheet | Datasheet |
Category | Gain 18dB |
Manufacturer Renesas Electronics Corporation | Power - Max 100mW |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 20mA, 2V |
Part Status Active | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Mounting Type Surface Mount |
Frequency - Transition 24GHz | Package / Case SC-82A, SOT-343 |
Noise Figure (dB Typ @ f) 1.2dB @ 1.8GHz | Supplier Device Package CMPAK-4 |
| Bulk: | 33000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 326 | 0,78816 € | 256,94 € |
| Unit Price without VAT: | 0,78816 € |
|---|---|
| Unit Price with VAT: | 0,93791 € |

