
2SC5594XP-TL-E | |
|---|---|
DigiKey Part Number | 2156-2SC5594XP-TL-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5594XP-TL-E |
Description | RF TRANS NPN 4.5V 24GHZ CMPAK-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 35mA 24GHz 100mW Surface Mount CMPAK-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 24GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1.8GHz | |
Gain | 18dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 20mA, 2V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | CMPAK-4 |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 326 | 0,79175 € | 258,11 € |
| Unit Price without VAT: | 0,79175 € |
|---|---|
| Unit Price with VAT: | 0,94218 € |

