Bipolar (BJT) Transistor NPN - Darlington 85 V 3 A 50MHz 2 W Through Hole TO-220ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5476

DigiKey Part Number
2156-2SC5476-ND
Manufacturer
Manufacturer Product Number
2SC5476
Description
TRANS NPN DARL 85V 3A TO-220ML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 85 V 3 A 50MHz 2 W Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 1.5A, 3V
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
3 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
85 V
Package / Case
TO-220-3 Full Pack
Vce Saturation (Max) @ Ib, Ic
1.5V @ 3mA, 1.5A
Supplier Device Package
TO-220ML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3800
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5190,49688 €257,88 €
Unit Price without VAT:0,49688 €
Unit Price with VAT:0,59129 €