RF Transistor NPN 6V 100mA 12GHz 200mW Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5455-T1-A

DigiKey Part Number
2156-2SC5455-T1-A-ND
Manufacturer
Manufacturer Product Number
2SC5455-T1-A
Description
RF TRANS NPN 6V 12GHZ SOT-143
Customer Reference
Detailed Description
RF Transistor NPN 6V 100mA 12GHz 200mW Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6V
Frequency - Transition
12GHz
Noise Figure (dB Typ @ f)
1.5dB @ 2GHz
Gain
10dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 30mA, 3V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208.243
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:208243
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5160,49915 €257,56 €
Unit Price without VAT:0,49915 €
Unit Price with VAT:0,59399 €