
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 5.2GHz | |
Noise Figure (dB Typ @ f) | 1.4dB @ 1GHz | |
Gain | 10.5dB @ 1GHz | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 7mA, 3V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SMCP |
| Bulk: | 45000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 964 | 0,26678 € | 257,18 € |
| Unit Price without VAT: | 0,26678 € |
|---|---|
| Unit Price with VAT: | 0,31747 € |

