Image for 2SC5200RTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5200RTU

DigiKey Part Number
2156-2SC5200RTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
2SC5200RTU
Description
TRANS NPN 250V 17A TO-264-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 150 W Through Hole TO-264-3
Datasheet
 Datasheet
EDA/CAD Models
2SC5200RTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
17 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 7A, 5V
Power - Max
150 W
Frequency - Transition
30MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
643,03000 €258,18 €
Unit Price without VAT:43,03000 €
Unit Price with VAT:51,20570 €