Image for 2SC5004-T1-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5004-T1-A

DigiKey Part Number
2156-2SC5004-T1-A-ND
Manufacturer
Manufacturer Product Number
2SC5004-T1-A
Description
RF TRANS NPN 12V 5GHZ SC-75
Customer Reference
Detailed Description
RF Transistor NPN 12V 60mA 5GHz 100mW Surface Mount SC-75 (USM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
5GHz
Noise Figure (dB Typ @ f)
-
Gain
5dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Current - Collector (Ic) (Max)
60mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75 (USM)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.