
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 900MHz | |
Gain | - | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 5V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-CMPAK |
| Bulk: | 183000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 382 | 0,67987 € | 259,71 € |
| Unit Price without VAT: | 0,67987 € |
|---|---|
| Unit Price with VAT: | 0,80905 € |

