Image for 2SC4487T-AN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4487T-AN

DigiKey Part Number
2156-2SC4487T-AN-488-ND
Manufacturer
Manufacturer Product Number
2SC4487T-AN
Description
TRANS NPN 50V 0.3A 3-NMP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 300 mA 150MHz 1 W Through Hole 3-NMP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
300 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-71
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Supplier Device Package
3-NMP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.124
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:17124
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25497 €257,52 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €