Bipolar (BJT) Transistor NPN 200 V 200 mA 300MHz 1.8 W Through Hole TO-220ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4474E

DigiKey Part Number
2156-2SC4474E-ND
Manufacturer
Manufacturer Product Number
2SC4474E
Description
TRANS NPN 200V 0.2A TO-220ML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 200 V 200 mA 300MHz 1.8 W Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Packaging
Bulk
Power - Max
1.8 W
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
200 V
Package / Case
TO-220-3 Full Pack
Vce Saturation (Max) @ Ib, Ic
1V @ 3mA, 30mA
Supplier Device Package
TO-220ML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.113
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:13113
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,36838 €257,50 €
Unit Price without VAT:0,36838 €
Unit Price with VAT:0,43837 €