
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | 3-SPA |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39587 € | 256,92 € |
| Unit Price without VAT: | 0,39587 € |
|---|---|
| Unit Price with VAT: | 0,47109 € |

