
2SC4308TZ-E | |
|---|---|
DigiKey Part Number | 2156-2SC4308TZ-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4308TZ-E |
Description | RF TRANS NPN 20V 2.5GHZ TO-92 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 300mA 2.5GHz 600mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Power - Max 600mW |
Manufacturer Renesas Electronics Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 50mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 300mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Frequency - Transition 2.5GHz | Supplier Device Package TO-92 |
| Bulk: | 23093 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 583 | 0,43345 € | 252,70 € |
| Unit Price without VAT: | 0,43345 € |
|---|---|
| Unit Price with VAT: | 0,51581 € |

