Image for 2SC4217D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4217D

DigiKey Part Number
2156-2SC4217D-ND
Manufacturer
Manufacturer Product Number
2SC4217D
Description
TRANS NPN 300V 0.2A TO-126ML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 200 mA 70MHz 1.5 W Through Hole TO-126ML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 10V
Packaging
Bulk
Power - Max
1.5 W
Part Status
Active
Frequency - Transition
70MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-225AA, TO-126-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 2mA, 20mA
Supplier Device Package
TO-126ML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 614.319
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:614319
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0190,12850 €259,44 €
Unit Price without VAT:0,12850 €
Unit Price with VAT:0,15292 €