
2SC4184-T1-A | |
|---|---|
DigiKey Part Number | 2156-2SC4184-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4184-T1-A |
Description | RF TRANS NPN 15V SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 5mA, 3V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 |
| Bulk: | 89520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 583 | 0,43890 € | 255,88 € |
| Unit Price without VAT: | 0,43890 € |
|---|---|
| Unit Price with VAT: | 0,52229 € |

