Bipolar (BJT) Transistor NPN 400 V 10 A 20MHz 1.75 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4107M-TON-ON

DigiKey Part Number
2156-2SC4107M-TON-ON-ND
Manufacturer
Manufacturer Product Number
2SC4107M-TON-ON
Description
TRANS NPN 400V 10A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 10 A 20MHz 1.75 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1.2A, 5V
Packaging
Bulk
Power - Max
1.75 W
Part Status
Active
Frequency - Transition
20MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
400 V
Package / Case
TO-220-3
Vce Saturation (Max) @ Ib, Ic
800mV @ 1.2A, 6A
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2800
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6490,39096 €253,73 €
Unit Price without VAT:0,39096 €
Unit Price with VAT:0,46524 €