
2SC4105N | |
|---|---|
DigiKey Part Number | 2156-2SC4105N-600057-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SC4105N |
Description | TRANS NPN 400V 4A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 20MHz 1.75 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 400mA, 5V | |
Power - Max | 1.75 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,58521 € | 259,25 € |
| Unit Price without VAT: | 0,58521 € |
|---|---|
| Unit Price with VAT: | 0,69640 € |

