
2SC4095-T1-A | |
|---|---|
DigiKey Part Number | 2156-2SC4095-T1-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4095-T1-A |
Description | RF TRANS NPN 10V 10GHZ SOT-143 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 35mA 10GHz 200mW Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Gain 12dB |
Manufacturer Renesas Electronics Corporation | Power - Max 200mW |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 6V |
Part Status Obsolete | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 10V | Mounting Type Surface Mount |
Frequency - Transition 10GHz | Package / Case TO-253-4, TO-253AA |
Noise Figure (dB Typ @ f) 1.8dB @ 2GHz | Supplier Device Package SOT-143 |
| Bulk: | 188233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

