Image for 2SC3789E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3789E

DigiKey Part Number
2156-2SC3789E-ND
Manufacturer
Manufacturer Product Number
2SC3789E
Description
TRANS NPN 300V 0.1A TO-225-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 70MHz 1.5 W Through Hole TO-225-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.5 W
Mfr
Frequency - Transition
70MHz
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-225AA, TO-126-3
Current - Collector (Ic) (Max)
100 mA
Supplier Device Package
TO-225-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.210
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:29210
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0690,23988 €256,43 €
Unit Price without VAT:0,23988 €
Unit Price with VAT:0,28546 €