Bipolar (BJT) Transistor NPN 50 V 1.2 A 180MHz 1.2 W Through Hole TO-126LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3784

DigiKey Part Number
2156-2SC3784-ND
Manufacturer
Manufacturer Product Number
2SC3784
Description
TRANS NPN 50V 1.2A TO-126LP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1.2 A 180MHz 1.2 W Through Hole TO-126LP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 500mA, 5V
Packaging
Bulk
Power - Max
1.2 W
Part Status
Active
Frequency - Transition
180MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1.2 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-225AA, TO-126-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 2mA, 500mA
Supplier Device Package
TO-126LP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80.419
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:80419
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2970,19547 €253,52 €
Unit Price without VAT:0,19547 €
Unit Price with VAT:0,23261 €