
2SC3775-3-TB-E | |
|---|---|
DigiKey Part Number | 2156-2SC3775-3-TB-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SC3775-3-TB-E |
Description | RF TRANS NPN 12V 5GHZ 3-CP |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 5GHz 250mW Surface Mount 3-CP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | 1.5dB @ 900MHz | |
Gain | 14dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 20mA, 10V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19794 € | 256,73 € |
| Unit Price without VAT: | 0,19794 € |
|---|---|
| Unit Price with VAT: | 0,23555 € |

