
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 300mA, 5V |
Packaging Bulk | Power - Max 25 W |
Part Status Active | Frequency - Transition 18MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 500 V | Package / Case TO-220-3 Full Pack |
Vce Saturation (Max) @ Ib, Ic 1V @ 300mA, 1.5A | Supplier Device Package TO-220ML |
| Bulk: | 29193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54828 € | 255,50 € |
| Unit Price without VAT: | 0,54828 € |
|---|---|
| Unit Price with VAT: | 0,65245 € |

