
2SC3736-T2-AZ | |
|---|---|
DigiKey Part Number | 2156-2SC3736-T2-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3736-T2-AZ |
Description | TRANS NPN 45V 1A SC-62 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 380MHz 2 W Surface Mount SC-62 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 500mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SC-62 |
| Bulk: | 39000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 852 | 0,30121 € | 256,63 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35844 € |

