
2SC3736-T1-AZ | |
|---|---|
DigiKey Part Number | 2156-2SC3736-T1-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3736-T1-AZ |
Description | TRANS NPN 45V 1A SC-62 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 380MHz 2 W Surface Mount SC-62 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 500mA, 10V |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Frequency - Transition 380MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Supplier Device Package SC-62 |
| Bulk: | 16998 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 852 | 0,29746 € | 253,44 € |
| Unit Price without VAT: | 0,29746 € |
|---|---|
| Unit Price with VAT: | 0,35398 € |

