Bipolar (BJT) Transistor NPN 80 V 500 mA 120MHz 600 mW Through Hole 3-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3708T

DigiKey Part Number
2156-2SC3708T-ND
Manufacturer
Manufacturer Product Number
2SC3708T
Description
TRANS NPN 80V 0.5A 3-NP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 120MHz 600 mW Through Hole 3-NP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 50mA, 5V
Packaging
Bulk
Power - Max
600 mW
Part Status
Active
Frequency - Transition
120MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
500mV @ 40mA, 400mA
Supplier Device Package
3-NP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.248
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:16248
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5970,10280 €266,97 €
Unit Price without VAT:0,10280 €
Unit Price with VAT:0,12233 €