
2SC3651-TD-E | |
|---|---|
DigiKey Part Number | 2156-2SC3651-TD-E-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2SC3651-TD-E |
Description | 2SC3651 - NPN EPITAXIAL PLANAR S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150MHz Surface Mount PCP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 5V | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,24096 € | 257,59 € |
| Unit Price without VAT: | 0,24096 € |
|---|---|
| Unit Price with VAT: | 0,28674 € |

