
2SC3650-TD-E | |
|---|---|
DigiKey Part Number | 2156-2SC3650-TD-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SC3650-TD-E |
Description | TRANS NPN 25V 0.5A SOT-89/PCP-1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 250MHz 150 mW Surface Mount SOT-89/PCP-1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Bulk | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-89/PCP-1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

