
2SC3618-T1-AZ | |
|---|---|
DigiKey Part Number | 2156-2SC3618-T1-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3618-T1-AZ |
Description | TRANS NPN 25V 0.7A SC-62 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 700 mA 250MHz 2 W Surface Mount SC-62 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 800 @ 300mA, 2V |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 700 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 300mV @ 3mA, 300mA | Supplier Device Package SC-62 |
| Bulk: | 185000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 922 | 0,28047 € | 258,59 € |
| Unit Price without VAT: | 0,28047 € |
|---|---|
| Unit Price with VAT: | 0,33376 € |

