
2SC3600D | |
|---|---|
DigiKey Part Number | 2156-2SC3600D-600057-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SC3600D |
Description | TRANS NPN 200V 0.1A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 100 mA 400MHz 1.2 W Through Hole TO-126 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 10V |
Packaging Bulk | Power - Max 1.2 W |
Part Status Active | Frequency - Transition 400MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 200 V | Package / Case TO-225AA, TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 3mA, 30mA | Supplier Device Package TO-126 |
| Bulk: | 780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,18986 € | 254,63 € |
| Unit Price without VAT: | 1,18986 € |
|---|---|
| Unit Price with VAT: | 1,41593 € |

