
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Packaging Bulk | Power - Max 1.2 W |
Part Status Active | Frequency - Transition 700MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-225AA, TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 10mA, 100mA | Supplier Device Package TO-126 |
| Bulk: | 12014 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,86527 € | 257,85 € |
| Unit Price without VAT: | 0,86527 € |
|---|---|
| Unit Price with VAT: | 1,02967 € |

