
2SC3583-T1B-A | |
|---|---|
DigiKey Part Number | 2156-2SC3583-T1B-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3583-T1B-A |
Description | RF TRANS NPN 10V 9GHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 13dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 8V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23-3 (TO-236) |
| Bulk: | 106212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56800 € | 257,87 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,67592 € |

