
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | 3-MP |
| Bulk: | 67400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,24096 € | 257,59 € |
| Unit Price without VAT: | 0,24096 € |
|---|---|
| Unit Price with VAT: | 0,28674 € |

