Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 300 mW Through Hole 3-SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3400

DigiKey Part Number
2156-2SC3400-ND
Manufacturer
Manufacturer Product Number
2SC3400
Description
SMALL SIGNAL BIPOLAR TRANSTR NPN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 300 mW Through Hole 3-SPA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Bulk
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
300 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
3-SSIP
Resistors Included
R1 and R2
Supplier Device Package
3-SPA
Resistor - Base (R1)
22 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.174
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:39174
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5970,10199 €264,87 €
Unit Price without VAT:0,10199 €
Unit Price with VAT:0,12137 €