
2SC3393T-AC-ON | |
|---|---|
DigiKey Part Number | 2156-2SC3393T-AC-ON-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3393T-AC-ON |
Description | TRANS NPN 50V 0.5A 3-SPA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 200MHz 300 mW Through Hole 3-SPA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | 3-SPA |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14630 € | 265,83 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

