Image for 2SC3380ASTR-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3380ASTR-E

DigiKey Part Number
2156-2SC3380ASTR-E-ND
Manufacturer
Manufacturer Product Number
2SC3380ASTR-E
Description
TRANS NPN 300V 0.1A UPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 80MHz 1 W Surface Mount UPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 20V
Packaging
Bulk
Power - Max
1 W
Part Status
Obsolete
Frequency - Transition
80MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
1.5V @ 2mA, 20mA
Supplier Device Package
UPAK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:16000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6210,41122 €255,37 €
Unit Price without VAT:0,41122 €
Unit Price with VAT:0,48935 €