Bipolar (BJT) Transistor NPN 60 V 15 A 100MHz 80 W Through Hole TO-3PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3256R

DigiKey Part Number
2156-2SC3256R-ND
Manufacturer
Manufacturer Product Number
2SC3256R
Description
TRANS NPN 60V 15A TO-3PB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 15 A 100MHz 80 W Through Hole TO-3PB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Packaging
Bulk
Power - Max
80 W
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
15 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-3P-3, SC-65-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 375mA, 7.5A
Supplier Device Package
TO-3PB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.210
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2210
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1581,62772 €257,18 €
Unit Price without VAT:1,62772 €
Unit Price with VAT:1,93699 €