Bipolar (BJT) Transistor NPN 300 V 200 mA 50MHz 1 W Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3209-T-AZ

DigiKey Part Number
2156-2SC3209-T-AZ-ND
Manufacturer
Manufacturer Product Number
2SC3209-T-AZ
Description
TRANS NPN 300V 0.2A
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 200 mA 50MHz 1 W Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 10V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
3-SSIP
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.259
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:66259
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4810,53358 €256,65 €
Unit Price without VAT:0,53358 €
Unit Price with VAT:0,63496 €