
2SC3150M | |
|---|---|
DigiKey Part Number | 2156-2SC3150M-600057-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SC3150M |
Description | TRANS NPN 800V 3A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 50 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 200mA, 5V |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Frequency - Transition 15MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 800 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 300mA, 1.5A | Supplier Device Package TO-220AB |
| Bulk: | 4100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50145 € | 253,23 € |
| Unit Price without VAT: | 0,50145 € |
|---|---|
| Unit Price with VAT: | 0,59673 € |

