Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 50 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3150M

DigiKey Part Number
2156-2SC3150M-ND
Manufacturer
Manufacturer Product Number
2SC3150M
Description
TRANS NPN 800V 3A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 50 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
2V @ 300mA, 1.5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 200mA, 5V
Power - Max
50 W
Frequency - Transition
15MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.826
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7826
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5050,50776 €256,42 €
Unit Price without VAT:0,50776 €
Unit Price with VAT:0,60423 €